
* Images are for reference only
RGTH50TS65GC11
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RGTH50TS65GC11
- JLCPCB Part #
- C17687164
- Package
- TO-247N
- Description
- -40℃~+175℃@(Tj) 174W 27ns 49nC 50A 650V 94ns TO-247N IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6663
210+
$0.6653
510+
$0.6427
990+
$0.6330
Welcome back, may I help you?