This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BH18MA3WHFV-TR

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BH18MA3WHFV-TR
JLCPCB Part #
C5189966
Package
HVSOF-6
Description
-40℃~+85℃ 1 1.8V 300mA 5.5V 60dB@(1kHz) 95uA Fixed Positive HVSOF-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 444

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0393
100+ $0.0202

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons