This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SML-A12WTT86S

Extended
Manufacturer
ROHM Semicon
MFR.Part #
SML-A12WTT86S
JLCPCB Part #
C2846642
Package
SMD,1.6x1.2mm
Description
-40℃~+85℃ 20mA 590nm 75mW Side View Mount Yellow SMD,1.6x1.2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2779
10+ $0.2222
30+ $0.1985
100+ $0.1687
500+ $0.1555
1000+ $0.1476
3000+ $0.1458
6000+ $0.1447

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons