
* Images are for reference only
RFN1L6SDDTE25
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RFN1L6SDDTE25
- JLCPCB Part #
- C5336652
- Package
- DO-214AC
- Description
- 1.45V@800mA 15A 1uA@600V 35ns 600V 800mA DO-214AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9217
10+
$0.7509
30+
$0.6655
100+
$0.5817
500+
$0.5302
1500+
$0.5044
Related Products
Welcome back, may I help you?