
* Images are for reference only
RBR30NS30ATL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RBR30NS30ATL
- JLCPCB Part #
- C7334130
- Package
- TO-263-3
- Description
- 1 Pair Common Cathode 100A 300uA@30V 30A 30V 550mV@15A TO-263-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8210
200+
$0.3278
500+
$0.3166
1000+
$0.3117
Welcome back, may I help you?