
* Images are for reference only
RB511SM-30FHT2R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB511SM-30FHT2R
- JLCPCB Part #
- C510335
- Package
- SOD-523
- Description
- 100mA 30V 370mV@10mA 500mA 7uA@10V Independent SOD-523 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15994
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 15994
In-stock Item Pricing
Qty Unit Price
1+
$0.0381
100+
$0.0298
300+
$0.0256
1000+
$0.0225
5000+
$0.0200
8000+
$0.0188
Related Products
Welcome back, may I help you?