
* Images are for reference only
RB085BM-90TL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB085BM-90TL
- JLCPCB Part #
- C6164653
- Package
- TO-252
- Description
- 1 Pair Common Cathode 150uA@90V 50A 5A 830mV@5A 90V TO-252 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8878
10+
$2.4690
30+
$2.2049
100+
$1.9359
500+
$1.8151
1000+
$1.7620
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?