
* Images are for reference only
RB085BM-60TL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB085BM-60TL
- JLCPCB Part #
- C7334829
- Package
- TO-252
- Description
- 1 Pair Common Cathode 300uA@60V 580mV@5A 5A 60V TO-252 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8044
200+
$0.3211
500+
$0.3115
1000+
$0.3051
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?