This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R6020JNZC8

Extended
Manufacturer
ROHM Semicon
MFR.Part #
R6020JNZC8
JLCPCB Part #
C7273090
Package
TO-3PF
Description
-55℃~+150℃ 1 N-channel 1.5nF 20A 234mΩ@15V 45nC@15V 600V 76W TO-3PF MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 360

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1786
200+ $2.0670
360+ $1.9976
1080+ $1.9638

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons