
* Images are for reference only
IMD14T108
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- IMD14T108
- JLCPCB Part #
- C17595297
- Package
- SC-74(SOT-457)
- Description
- 1 NPN, 1 PNP Pre-Biased 1.1V@50mA,300mV 250MHz 286Ω 300mV@100mA,5mA 300mV@100uA,5V 300mW 500mA 50V 54.6 82 NPN+PNP SC-74(SOT-457) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3547
200+
$0.1416
500+
$0.1369
1000+
$0.1345