
* Images are for reference only
R6006JNXC7G
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- R6006JNXC7G
- JLCPCB Part #
- C7037532
- Package
- TO-220FM
- Description
- 1 N-channel 15.5nC@15V 410pF 43W 600V 6A 936mΩ@15V TO-220FM MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0437
200+
$0.4178
500+
$0.4033
1000+
$0.3969
Welcome back, may I help you?