
* Images are for reference only
SCS308AHGC9
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SCS308AHGC9
- JLCPCB Part #
- C3757995
- Package
- TO-220ACP
- Description
- 1.5V@8A 40uA@650V 650V 67A 8A TO-220ACP SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1709
10+
$2.7406
30+
$2.4854
100+
$2.2253
500+
$2.1065
1000+
$2.0535
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?