
* Images are for reference only
MMBZ33VALYT116
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- MMBZ33VALYT116
- JLCPCB Part #
- C3707612
- Package
- SOT-23
- Description
- 26V 31.35V 34pF 40W 46V 5nA 870mA IEC 61000-4-2 TVS SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.7990
10+
$0.6508
30+
$0.5767
100+
$0.5042
500+
$0.4607
1000+
$0.4382
Related Products
Welcome back, may I help you?