
* Images are for reference only
RBR3LAM30BTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RBR3LAM30BTR
- JLCPCB Part #
- C5858461
- Package
- SOD-128
- Description
- 1 Independent 30V 3A 45A、45A 530mV@3A 80uA@30V SOD-128 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.5968
10+
$0.5871
30+
$0.5807
100+
$0.5743
Related Products