
* Images are for reference only
UMX1NFHATN
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- UMX1NFHATN
- JLCPCB Part #
- C3202426
- Package
- UMT-6
- Description
- 100nA 120@1mA,6V 120mW 150mA 180MHz 2 NPN 400mV@50mA,5mA 50V 7V NPN UMT-6 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2126
50+
$0.2095
150+
$0.2074
500+
$0.2055
Related Products