
* Images are for reference only
ML62Q1325-NNNMBZ0ATL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- ML62Q1325-NNNMBZ0ATL
- JLCPCB Part #
- C1139016
- Package
- SSOP-16-4.4mm
- Description
- -40℃~+105℃ 1.6V~5.5V 10bit 12 16 Bit 25MHz 2KB 32KB 4KB Built-in FLASH Others SSOP-16-4.4mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5435
200+
$0.5975
500+
$0.5766
1000+
$0.5670
Welcome back, may I help you?