
* Images are for reference only
UPD78F0550MA-FAA-AX
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPD78F0550MA-FAA-AX
- JLCPCB Part #
- C1341275
- Package
- SSOP-16-4.4mm
- Description
- -40℃~+85℃ 1.8V~5.5V 10MHz 384Byte 4KB 8 Bit 9 Built-in FLASH Others SSOP-16-4.4mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6352
200+
$1.0196
490+
$0.9842
980+
$0.9665
Related Products
Welcome back, may I help you?