
* Images are for reference only
ML5238GAZ0FX
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- ML5238GAZ0FX
- JLCPCB Part #
- C507501
- Package
- QFP-44(9.5x10.5)
- Description
- -40℃~+85℃ 5~16 7V~80V QFP-44(9.5x10.5) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1440
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8685
10+
$1.8379
30+
$1.8170
100+
$1.6334
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?