
* Images are for reference only
LM339FJ-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- LM339FJ-E2
- JLCPCB Part #
- C3659158
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1us 2.5mA 250nA 4.5mV Four channels TTL SOIC-14 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4133
10+
$2.9220
30+
$2.6314
100+
$2.3360
500+
$2.1996
1000+
$2.1386
Related Products
Welcome back, may I help you?