
* Images are for reference only
LAP-601DB
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- LAP-601DB
- JLCPCB Part #
- C7295182
- Package
- DIP-10
- Description
- -25℃~+75℃ 0.57 1 1.9V 12.5mm 19mm 250mcd 56mW 7 Segment 8mm Common Anode Orange DIP-10 LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7207
180+
$1.0857
480+
$1.0504
1020+
$1.0327
Welcome back, may I help you?