
* Images are for reference only
LAP-601DL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- LAP-601DL
- JLCPCB Part #
- C6285552
- Package
- DIP-10
- Description
- -25℃~+75℃ 0.57 1 1.9V 12.5mm 19mm 250mcd 56mW 7 Segment 8mm Common Cathode Orange DIP-10 LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0693
180+
$2.4220
480+
$2.3417
1020+
$2.3015
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?