
* Images are for reference only
EMH3T2R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- EMH3T2R
- JLCPCB Part #
- C17614636
- Package
- SOT-563(SOT-666)
- Description
- 100 100mA 150mW 2 NPN (Pre-Biased) 250MHz 300mV 500nA 50V 5V 6.11kΩ NPN SOT-563(SOT-666) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.3309
10+
$0.3229
30+
$0.3164
100+
$0.3116
Related Products
Welcome back, may I help you?