
* Images are for reference only
BD65499MUV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD65499MUV-E2
- JLCPCB Part #
- C3681418
- Package
- VFQFN-28-EP
- Description
- -30℃~+85℃ 1 2.7V~3.6V 500mA 600mΩ VFQFN-28-EP Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4713
200+
$0.9566
500+
$0.9244
1000+
$0.9066
Related Products
Welcome back, may I help you?