
* Images are for reference only
EMF8T2R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- EMF8T2R
- JLCPCB Part #
- C17326214
- Package
- SOT-563(SOT-666)
- Description
- 1.2 12V 150mW 500mA 61.1kΩ 68@5mA,5V、270@10mA,2V SOT-563(SOT-666) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3926
200+
$0.1567
500+
$0.1514
1000+
$0.1489
Welcome back, may I help you?