
* Images are for reference only
BU9543KV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU9543KV-E2
- JLCPCB Part #
- C17249873
- Package
- VQFP-64(10x10)
- Description
- -40℃~+85℃ 1.4V~1.65V、2.7V~3.6V Built-in phase-locked loop Processor、Sample Rate Converter VQFP-64(10x10) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2123
200+
$2.0801
500+
$2.0107
1000+
$1.9769
Welcome back, may I help you?