This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BU6654NUX-TR

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BU6654NUX-TR
JLCPCB Part #
C6474020
Package
UFDFN-8-EP
Description
-40℃~+85℃ 1.5V、1.8V、3.3V 200mA 3 5.5V Fixed Over Current Protection、Thermal shutdown、Enable control、Output discharge Positive UFDFN-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3086
200+ $0.1231
500+ $0.1191
1000+ $0.1170
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons