
* Images are for reference only
BU6650NUX-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU6650NUX-TR
- JLCPCB Part #
- C5955995
- Package
- UFDFN-8-EP
- Description
- -40℃~+85℃@(Ta) 1.8V、2.8V、2.8V 200mA 285uA 3 5.5V 70dB@(1kHz) 720mV@(200mA) Fixed Over Current Protection、Over Temperature Protection Positive UFDFN-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6406
200+
$0.6550
500+
$0.6324
1000+
$0.6227
Welcome back, may I help you?