
* Images are for reference only
BU52012NVX-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU52012NVX-TR
- JLCPCB Part #
- C510082
- Package
- SSON-4-EP(1.2x1.6)
- Description
- -40℃~+85℃ 1.65V~3.6V SSON-4-EP(1.2x1.6) Magnetic Angle Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2396
10+
$0.1912
30+
$0.1705
100+
$0.1447
500+
$0.1333
1000+
$0.1264
Related Products
Welcome back, may I help you?