
* Images are for reference only
BU29TD3WG-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU29TD3WG-TR
- JLCPCB Part #
- C6755632
- Package
- SSOP-5
- Description
- -40℃~+85℃ 1 2.9V 200mA 240mV@(200mA) 35uA 6V 70dB@(1kHz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge Positive SSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1674
200+
$0.0669
500+
$0.0646
1000+
$0.0635
Related Products
Welcome back, may I help you?