
* Images are for reference only
SLR-332DCT32
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SLR-332DCT32
- JLCPCB Part #
- C7011440
- Package
- Plugin
- Description
- -25℃~+85℃ 10mA 16mcd 3.2mm Round Lens 60mW 610nm 85° Discrete Diode Orange 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3360
200+
$0.1342
500+
$0.1297
1000+
$0.1274