This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BU28UC3WG-TR

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BU28UC3WG-TR
JLCPCB Part #
C5604582
Package
SSOP-5
Description
-40℃~+85℃ 1 2.8V 200mV@(300mA) 300mA 5.5V 50uA 70dB@(1kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive SSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4154
200+ $0.1658
500+ $0.1603
1000+ $0.1575
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons