This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BU28TD3WG-TR

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BU28TD3WG-TR
JLCPCB Part #
C6474002
Package
SSOP-5
Description
-40℃~+85℃ 1 2.8V 200mA 260mV@(200mA) 35uA 6V 70dB@(1kHz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge Positive SSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 53

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1700
200+ $0.0678
500+ $0.0656
1000+ $0.0644

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons