
* Images are for reference only
DTC144TCAT116
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DTC144TCAT116
- JLCPCB Part #
- C5336629
- Package
- SOT-23
- Description
- 1 NPN (Pre-Biased) 100mA 200mW 50V 600@1mA,5V 61.1kΩ SOT-23 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 155
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0578
200+
$0.0224
500+
$0.0216
1000+
$0.0213
Related Products