This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BU26UA3WNVX-TL

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BU26UA3WNVX-TL
JLCPCB Part #
C7091838
Package
UDFN-4-EP
Description
-40℃~+85℃ 1 2.6V 220mV@(300mA) 300mA 5.5V 70dB@(1kHz) 90uA Fixed Over Current Protection、Over Temperature Protection Positive UDFN-4-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3557
200+ $0.1419
500+ $0.1372
1000+ $0.1350
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons