
* Images are for reference only
BU23UA3WNVX-TL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU23UA3WNVX-TL
- JLCPCB Part #
- C6473998
- Package
- DFN-4-EP(1x1)
- Description
- -40℃~+85℃ 1 5.5V Over Current Protection、Over Temperature Protection Positive DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3276
200+
$0.1308
500+
$0.1263
1000+
$0.1242
Related Products
Welcome back, may I help you?