
- Manufacturer
- MFR.Part #
- RGW80TS65DHRC11
- JLCPCB Part #
- C3193880
- Package
- TO-247N
- Description
- -40℃~+175℃@(Tj) 1.9V@15V,40A 110nC 148ns 214W 42ns 650V 80A 92ns FS (Field Stop) TO-247N IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | ROHM Semicon | |
| Package | TO-247N | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.9V@15V,40A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Reverse Recovery Time(trr) | 92ns | |
| Td(off) | 148ns | |
| Gate Charge(Qg) | 110nC | |
| Current - Collector(Ic) | 80A | |
| Pd - Power Dissipation | 214W | |
| IGBT Type | FS (Field Stop) | |
| Td(on) | 42ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V |

* Images are for reference only
RGW80TS65DHRC11
Extended- Manufacturer
- MFR.Part #
- RGW80TS65DHRC11
- JLCPCB Part #
- C3193880
- Package
- TO-247N
- Description
- -40℃~+175℃@(Tj) 1.9V@15V,40A 110nC 148ns 214W 42ns 650V 80A 92ns FS (Field Stop) TO-247N IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RGW80TS65DHRC11
- JLCPCB Part #
- C3193880
- Package
- TO-247N
- Description
- -40℃~+175℃@(Tj) 1.9V@15V,40A 110nC 148ns 214W 42ns 650V 80A 92ns FS (Field Stop) TO-247N IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RGW80TS65DHRC11 Specifications
RGW80TS65DHRC11 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | ROHM Semicon | |
| Package | TO-247N | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.9V@15V,40A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Reverse Recovery Time(trr) | 92ns | |
| Td(off) | 148ns | |
| Gate Charge(Qg) | 110nC | |
| Current - Collector(Ic) | 80A | |
| Pd - Power Dissipation | 214W | |
| IGBT Type | FS (Field Stop) | |
| Td(on) | 42ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RGW80TS65DHRC11. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RGW80TS65DHRC11 Schematic Symbol & PCB Footprint
The RGW80TS65DHRC11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.