
* Images are for reference only
BU15JA2VG-CGTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU15JA2VG-CGTR
- JLCPCB Part #
- C3747023
- Package
- SSOP-5
- Description
- -40℃~+125℃@(Ta) 1 1.5V 200mA 68dB@(1kHz) 6V 80uA Fixed Over Current Protection、Over Temperature Protection Positive SSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3706
200+
$0.1435
500+
$0.1385
1000+
$0.1359
Welcome back, may I help you?