
* Images are for reference only
BA25BC0FP-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BA25BC0FP-E2
- JLCPCB Part #
- C2974209
- Package
- TO-252
- Description
- -40℃~+105℃@(Ta) 1 16V 1A 2.5V 300mV@(200mA) 55dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.6590
10+
$0.6429
30+
$0.6316
100+
$0.6219
Welcome back, may I help you?