
* Images are for reference only
BA5956FM-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BA5956FM-E2
- JLCPCB Part #
- C6748813
- Package
- HSOP-36-M
- Description
- -35℃~+85℃ 34mA 4.5V~14V 5 Under Voltage Protection、Overtemperature protection (OTP)、Enable shutdown HSOP-36-M Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8195
200+
$3.9188
500+
$3.7871
1500+
$3.7229
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?