
* Images are for reference only
BRCH064GWZ-3E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BRCH064GWZ-3E2
- JLCPCB Part #
- C5603181
- Package
- XFBGA-6
- Description
- -40℃~+85℃ 1,000,000 cycles 1.6V~5.5V 40 Years 400kHz 5ms 64Kbit XFBGA-6 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.1065
10+
$1.0823
30+
$1.0662
100+
$1.0501
Related Products
Welcome back, may I help you?