
* Images are for reference only
BD433M5FP-CE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD433M5FP-CE2
- JLCPCB Part #
- C442601
- Package
- TO-252
- Description
- -40℃~+150℃@(Tj) 1 3.3V 38uA 42V 500mA 60dB@(120Hz) 750mV@(300mA) Fixed Over Current Protection、Thermal Shutdown Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9015
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 8821
In-stock Item Pricing
Qty Unit Price
1+
$0.7487
10+
$0.6199
30+
$0.5555
100+
$0.4911
500+
$0.4074
1000+
$0.3864
Related Products