
* Images are for reference only
BRCC064GWZ-3E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BRCC064GWZ-3E2
- JLCPCB Part #
- C123068
- Package
- XFBGA-6
- Description
- -40℃~+85℃ 1,000,000 cycles 1.6V~5.5V 40 Years 400kHz 5ms 64Kbit I2C XFBGA-6 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.3278
50+
$0.2600
150+
$0.2309
500+
$0.1946
3000+
$0.1785
6000+
$0.1689
Welcome back, may I help you?