
* Images are for reference only
BR93G76NUX-3ATTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR93G76NUX-3ATTR
- JLCPCB Part #
- C2062027
- Package
- VSON-8-EP(2x3)
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 3MHz 40 Years 5ms 8Kbit Hardware write protection function、Built-in power-on reset (POR)、Built-in write enable latch (WEL) SPI VSON-8-EP(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2938
200+
$0.1138
500+
$0.1097
1000+
$0.1078
Welcome back, may I help you?