
* Images are for reference only
UMA11NTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- UMA11NTR
- JLCPCB Part #
- C17531913
- Package
- TSSOP-5(SC-70-5)SOT-353
- Description
- 1.3V@5mA,300mV 100mA 12 150mW 2 PNP Pre-Biased Transistors 250MHz 300mV@5mA,250uA 500mV@100uA,5V 50V 6.11kΩ 80 PNP TSSOP-5(SC-70-5)SOT-353 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1457
200+
$0.0581
500+
$0.0562
1000+
$0.0552
Related Products
Welcome back, may I help you?