
* Images are for reference only
BR25L040FVT-WE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR25L040FVT-WE2
- JLCPCB Part #
- C5603061
- Package
- TSSOP-8-175mil
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 40 Years 4Kbit 5MHz 5ms SPI TSSOP-8-175mil EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7193
200+
$0.2874
500+
$0.2778
1000+
$0.2730
Related Products
Welcome back, may I help you?