
* Images are for reference only
BR25H128F-5ACE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR25H128F-5ACE2
- JLCPCB Part #
- C6135276
- Package
- SOIC-8-175mil
- Description
- -40℃~+125℃ 1.7V~5.5V 100 Years 128Kbit 20MHz 3.5ms 4,000,000 Cycles Hardware write protection function、Noise suppression function、Software write protection function、Built-in power-on reset (POR)、Page write protection function、Built-in error correction code (ECC) function SPI SOIC-8-175mil EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5719
200+
$0.2288
500+
$0.2207
1000+
$0.2175
Related Products
Welcome back, may I help you?