
* Images are for reference only
BR24T01F-WE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR24T01F-WE2
- JLCPCB Part #
- C2061095
- Package
- SOP-8-4.4mm
- Description
- -40℃~+85℃ 1,000,000 cycles 1.6V~5.5V 1Kbit 40 Years 400kHz 5ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C SOP-8-4.4mm EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1900
200+
$0.0736
500+
$0.0710
1000+
$0.0698
Related Products
Welcome back, may I help you?