
* Images are for reference only
BM2P094
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BM2P094
- JLCPCB Part #
- C3190720
- Package
- DIP-7
- Description
- -40℃~+105℃@(TA) 1 500mA 65kHz 8.9V~26V Built-in Flyback No DIP-7 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0277
200+
$0.3979
500+
$0.3850
1000+
$0.3770
Related Products
Welcome back, may I help you?