
* Images are for reference only
BD7F100EFJ-LBE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD7F100EFJ-LBE2
- JLCPCB Part #
- C2071483
- Package
- SOP-8-EP
- Description
- -40℃~+125℃ 1 1.25A 3V~40V 400kHz Adjustable Built-in Flyback No SOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0832
10+
$3.0044
30+
$2.9530
100+
$2.9016
Related Products
Welcome back, may I help you?