
* Images are for reference only
UFZVFHTE-1720B
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- UFZVFHTE-1720B
- JLCPCB Part #
- C6305206
- Package
- SC-90(SOD-323F)
- Description
- 200nA@15V 20V 28Ω 500mW SC-90(SOD-323F) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 168
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0536
200+
$0.0214
500+
$0.0206
1000+
$0.0203
Related Products